Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H8442KBZA | |
|---|---|
DigiKey Part Number | H8442KBZA-ND |
Manufacturer | |
Manufacturer Product Number | H8442KBZA |
Description | RES 442K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 442 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H8442KBCA | TE Connectivity Passive Product | 0 | H8442KBCA-ND | 0,52894 € | Parametric Equivalent |
| ERC55442K00BHEK600 | Vishay Dale | 0 | 541-ERC55442K00BHEK600-ND | 9,45940 € | Parametric Equivalent |
| RNF14BTC442K | Stackpole Electronics Inc | 0 | RNF14BTC442K-ND | 0,10313 € | Parametric Equivalent |
| RNF14BTD442K | Stackpole Electronics Inc | 0 | RNF14BTD442K-ND | 0,07089 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53632 € | 268,16 € |
| Unit Price without VAT: | 0,53632 € |
|---|---|
| Unit Price with VAT: | 0,63822 € |




