
H83K65DYA | |
|---|---|
cms-digikey-product-number | H83K65DYA-ND |
cms-manufacturer | |
cms-manufacturer-product-number | H83K65DYA |
cms-description | RES 3.65K OHM 0.5% 1/4W AXIAL |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 3.65 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
cms-category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 0,62982 € | 314,91 € |
| Unit Price without VAT: | 0,62982 € |
|---|---|
| Unit Price with VAT: | 0,74949 € |

