
H83K3CYA | |
|---|---|
DigiKey Part Number | H83K3CYA-ND |
Manufacturer | |
Manufacturer Product Number | H83K3CYA |
Description | RES 3.3K OHM 0.25% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58950 € | 294,75 € |
| Unit Price without VAT: | 0,58950 € |
|---|---|
| Unit Price with VAT: | 0,70151 € |

