Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H83K32BDA | |
|---|---|
DigiKey Part Number | H83K32BDA-ND |
Manufacturer | |
Manufacturer Product Number | H83K32BDA |
Description | RES 3.32K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H83K32BDA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H83K32BYA | TE Connectivity Passive Product | 248 | H83K32BYA-ND | 1,15000 € | Parametric Equivalent |
| YR1B3K32CC | TE Connectivity Passive Product | 9.407 | 1712-YR1B3K32CCCT-ND | 0,72000 € | Parametric Equivalent |
| ERC553K3200BEEB600 | Vishay Dale | 0 | 541-ERC553K3200BEEB600TR-ND | 3,38060 € | Parametric Equivalent |
| ERC553K3200BEEK600 | Vishay Dale | 0 | 541-ERC553K3200BEEK600-ND | 10,83470 € | Parametric Equivalent |
| RC55Y-3K32BI | TT Electronics/Welwyn | 0 | 985-1049-3-ND | 0,90570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68230 € | 341,15 € |
| Unit Price without VAT: | 0,68230 € |
|---|---|
| Unit Price with VAT: | 0,81194 € |






