
H830K1BDA | |
|---|---|
DigiKey Part Number | A102355-ND |
Manufacturer | |
Manufacturer Product Number | H830K1BDA |
Description | RES 30.1K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H830K1BDA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,93600 € | 9,36 € |
| 25 | 0,86840 € | 21,71 € |
| 50 | 0,82140 € | 41,07 € |
| 100 | 0,77830 € | 77,83 € |
| 250 | 0,72724 € | 181,81 € |
| 500 | 0,69308 € | 346,54 € |
| 1.000 | 0,66257 € | 662,57 € |
| 5.000 | 0,60450 € | 3.022,50 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

