
H8301RBYA | |
|---|---|
DigiKey Part Number | H8301RBYA-ND |
Manufacturer | |
Manufacturer Product Number | H8301RBYA |
Description | RES 301 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8301RBYA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,88440 € | 22,11 € |
| 50 | 0,83680 € | 41,84 € |
| 100 | 0,79290 € | 79,29 € |
| 250 | 0,74096 € | 185,24 € |
| 500 | 0,70624 € | 353,12 € |
| 1.000 | 0,67519 € | 675,19 € |
| 5.000 | 0,61612 € | 3.080,60 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

