Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H82K26DZA | |
|---|---|
DigiKey Part Number | H82K26DZA-ND |
Manufacturer | |
Manufacturer Product Number | H82K26DZA |
Description | RES 2.26K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H82K26DZA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H82K26DCA | TE Connectivity Passive Product | 0 | H82K26DCA-ND | 0,44612 € | Parametric Equivalent |
| ERC552K2600DHEK600 | Vishay Dale | 0 | 541-ERC552K2600DHEK600-ND | 6,13420 € | Parametric Equivalent |
| RNF14DBC2K26 | Stackpole Electronics Inc | 0 | 738-RNF14DBC2K26-ND | 0,03409 € | Parametric Equivalent |
| RNF14DTC2K26 | Stackpole Electronics Inc | 0 | RNF14DTC2K26-ND | 0,02725 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40624 € | 203,12 € |
| Unit Price without VAT: | 0,40624 € |
|---|---|
| Unit Price with VAT: | 0,48343 € |





