Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H8255KBZA | |
|---|---|
DigiKey Part Number | H8255KBZA-ND |
Manufacturer | |
Manufacturer Product Number | H8255KBZA |
Description | RES 255K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8255KBZA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H8255KBCA | TE Connectivity Passive Product | 0 | H8255KBCA-ND | 0,61740 € | Parametric Equivalent |
| ERC55255K00BHEB600 | Vishay Dale | 0 | 541-ERC55255K00BHEB600TR-ND | 3,01552 € | Parametric Equivalent |
| ERC55255K00BHEK600 | Vishay Dale | 0 | 541-ERC55255K00BHEK600-ND | 9,45940 € | Parametric Equivalent |
| RNF14BTC255K | Stackpole Electronics Inc | 0 | RNF14BTC255K-ND | 0,10313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53650 € | 268,25 € |
| Unit Price without VAT: | 0,53650 € |
|---|---|
| Unit Price with VAT: | 0,63844 € |




