Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H8243RBDA | |
|---|---|
DigiKey Part Number | H8243RBDA-ND |
Manufacturer | |
Manufacturer Product Number | H8243RBDA |
Description | RES 243 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8243RBDA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H8243RBYA | TE Connectivity Passive Product | 0 | H8243RBYA-ND | 0,60730 € | Parametric Equivalent |
| YR1B243RCC | TE Connectivity Passive Product | 553 | 1712-YR1B243RCCCT-ND | 0,72000 € | Parametric Equivalent |
| ERC55243R00BEEB600 | Vishay Dale | 0 | 541-ERC55243R00BEEB600TR-ND | 3,38060 € | Parametric Equivalent |
| ERC55243R00BEEK600 | Vishay Dale | 0 | 541-ERC55243R00BEEK600-ND | 10,83470 € | Parametric Equivalent |
| RNF14BAE243R | Stackpole Electronics Inc | 0 | RNF14BAE243R-ND | 0,18632 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68230 € | 341,15 € |
| Unit Price without VAT: | 0,68230 € |
|---|---|
| Unit Price with VAT: | 0,81194 € |





