Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H823K7BCA | |
|---|---|
DigiKey Part Number | H823K7BCA-ND |
Manufacturer | |
Manufacturer Product Number | H823K7BCA |
Description | RES 23.7K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H823K7BCA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H823K7BDA | TE Connectivity Passive Product | 0 | H823K7BDA-ND | 0,68230 € | Parametric Equivalent |
| ERC5523K700BEEB600 | Vishay Dale | 0 | 541-ERC5523K700BEEB600TR-ND | 3,38060 € | Parametric Equivalent |
| ERC5523K700BEEK600 | Vishay Dale | 0 | 541-ERC5523K700BEEK600-ND | 10,83470 € | Parametric Equivalent |
| ERC5523K700BHEB600 | Vishay Dale | 0 | 541-ERC5523K700BHEB600TR-ND | 3,01552 € | Parametric Equivalent |
| ERC5523K700BHEK600 | Vishay Dale | 0 | 541-ERC5523K700BHEK600-ND | 9,45940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61740 € | 308,70 € |
| Unit Price without VAT: | 0,61740 € |
|---|---|
| Unit Price with VAT: | 0,73471 € |




