Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H820RBZA | |
|---|---|
DigiKey Part Number | H820RBZA-ND |
Manufacturer | |
Manufacturer Product Number | H820RBZA |
Description | RES 20 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H820RBCA | TE Connectivity Passive Product | 0 | H820RBCA-ND | 0,61740 € | Parametric Equivalent |
| ERC5520R000BHEB600 | Vishay Dale | 0 | 541-ERC5520R000BHEB600TR-ND | 5,05506 € | Parametric Equivalent |
| ERC5520R000BHEK600 | Vishay Dale | 0 | 541-ERC5520R000BHEK600-ND | 13,09680 € | Parametric Equivalent |
| RNF14BTC20R0 | Stackpole Electronics Inc | 0 | RNF14BTC20R0-ND | 0,24722 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57258 € | 286,29 € |
| Unit Price without VAT: | 0,57258 € |
|---|---|
| Unit Price with VAT: | 0,68137 € |




