Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H818KFCA | |
|---|---|
DigiKey Part Number | H818KFCA-ND |
Manufacturer | |
Manufacturer Product Number | H818KFCA |
Description | RES 18K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H818KFDA | TE Connectivity Passive Product | 0 | H818KFDA-ND | 0,39978 € | Parametric Equivalent |
| ERC5518K000DHEB600 | Vishay Dale | 0 | 541-ERC5518K000DHEB600TR-ND | 1,47972 € | Parametric Equivalent |
| ERC5518K000DHEK600 | Vishay Dale | 0 | 541-ERC5518K000DHEK600-ND | 6,13420 € | Parametric Equivalent |
| MF1/4CC1802F | KOA Speer Electronics, Inc. | 867 | 2019-MF1/4CC1802F-ND | 0,20000 € | Parametric Equivalent |
| MF1/4CCT52R1802F | KOA Speer Electronics, Inc. | 4.656 | 2019-MF1/4CCT52R1802FCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36528 € | 182,64 € |
| Unit Price without VAT: | 0,36528 € |
|---|---|
| Unit Price with VAT: | 0,43468 € |







