Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H818KBDA | |
|---|---|
DigiKey Part Number | H818KBDA-ND |
Manufacturer | |
Manufacturer Product Number | H818KBDA |
Description | RES 18K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5518K000BEEB600 | Vishay Dale | 0 | 541-ERC5518K000BEEB600TR-ND | 3,40765 € | Parametric Equivalent |
| ERC5518K000BEEK600 | Vishay Dale | 0 | 541-ERC5518K000BEEK600-ND | 10,92140 € | Parametric Equivalent |
| MFP-25BRD52-18K | YAGEO | 8.624 | 13-MFP-25BRD52-18KCT-ND | 0,54000 € | Parametric Equivalent |
| RNF14BAE18K0 | Stackpole Electronics Inc | 0 | RNF14BAE18K0-ND | 0,18781 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79444 € | 397,22 € |
| Unit Price without VAT: | 0,79444 € |
|---|---|
| Unit Price with VAT: | 0,94538 € |




