H816R9BCA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,68230 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,54010 €
Datasheet
16.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H816R9BCA

DigiKey Part Number
H816R9BCA-ND
Manufacturer
Manufacturer Product Number
H816R9BCA
Description
RES 16.9 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H816R9BDATE Connectivity Passive Product0H816R9BDA-ND0,68230 €Parametric Equivalent
ERC5516R900BEEK600Vishay Dale0541-ERC5516R900BEEK600-ND13,54010 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,61740 €308,70 €
Unit Price without VAT:0,61740 €
Unit Price with VAT:0,73471 €