Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H815RBCA | |
|---|---|
DigiKey Part Number | H815RBCA-ND |
Manufacturer | |
Manufacturer Product Number | H815RBCA |
Description | RES 15 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H815RBDA | TE Connectivity Passive Product | 0 | H815RBDA-ND | 0,68230 € | Parametric Equivalent |
| ERC5515R000BEEK600 | Vishay Dale | 0 | 541-ERC5515R000BEEK600-ND | 13,54010 € | Parametric Equivalent |
| ERC5515R000BHEB600 | Vishay Dale | 0 | 541-ERC5515R000BHEB600TR-ND | 5,05506 € | Parametric Equivalent |
| ERC5515R000BHEK600 | Vishay Dale | 0 | 541-ERC5515R000BHEK600-ND | 13,09680 € | Parametric Equivalent |
| RNF14BBC15R0 | Stackpole Electronics Inc | 0 | 738-RNF14BBC15R0-ND | 0,29395 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61740 € | 308,70 € |
| Unit Price without VAT: | 0,61740 € |
|---|---|
| Unit Price with VAT: | 0,73471 € |




