Parametric Equivalent
Parametric Equivalent

H815R4BDA | |
|---|---|
DigiKey Part Number | H815R4BDA-ND |
Manufacturer | |
Manufacturer Product Number | H815R4BDA |
Description | RES 15.4 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15.4 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H815R4BYA | TE Connectivity Passive Product | 0 | H815R4BYA-ND | 0,70628 € | Parametric Equivalent |
| YR1B15R4CC | TE Connectivity Passive Product | 0 | YR1B15R4CC-ND | 0,21112 € | Parametric Equivalent |
| ERC5515R400BEEK600 | Vishay Dale | 0 | 541-ERC5515R400BEEK600-ND | 13,54010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68230 € | 341,15 € |
| Unit Price without VAT: | 0,68230 € |
|---|---|
| Unit Price with VAT: | 0,81194 € |




