H8147RFDA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,63754 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,25741 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,85450 €
Datasheet
147 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8147RFDA

DigiKey Part Number
H8147RFDA-ND
Manufacturer
Manufacturer Product Number
H8147RFDA
Description
RES 147 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
147 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
H8147RFDA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,40494 €202,47 €
Unit Price without VAT:0,40494 €
Unit Price with VAT:0,48188 €