Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H813RFZA | |
|---|---|
DigiKey Part Number | H813RFZA-ND |
Manufacturer | |
Manufacturer Product Number | H813RFZA |
Description | RES 13 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H813RFCA | TE Connectivity Passive Product | 0 | H813RFCA-ND | 0,36538 € | Parametric Equivalent |
| ERC5513R000FHEB600 | Vishay Dale | 0 | 541-ERC5513R000FHEB600TR-ND | 3,03709 € | Parametric Equivalent |
| ERC5513R000FHEK600 | Vishay Dale | 0 | 541-ERC5513R000FHEK600-ND | 7,89370 € | Parametric Equivalent |
| ERL0713R000FKEA500 | Vishay Dale | 0 | 541-ERL0713R000FKEA500TR-ND | 0,50863 € | Parametric Equivalent |
| ERL0713R000FKEB500 | Vishay Dale | 0 | 541-ERL0713R000FKEB500TR-ND | 0,62624 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30980 € | 154,90 € |
| Unit Price without VAT: | 0,30980 € |
|---|---|
| Unit Price with VAT: | 0,36866 € |







