
H8124RBYA | |
|---|---|
DigiKey Part Number | H8124RBYA-ND |
Manufacturer | |
Manufacturer Product Number | H8124RBYA |
Description | RES 124 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8124RBYA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B124RCC | TE Connectivity Passive Product | 1.673 | 1712-YR1B124RCCCT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,98000 € | 9,80 € |
| 25 | 0,90920 € | 22,73 € |
| 50 | 0,86000 € | 43,00 € |
| 100 | 0,81490 € | 81,49 € |
| 250 | 0,76156 € | 190,39 € |
| 500 | 0,72594 € | 362,97 € |
| 1.000 | 0,69410 € | 694,10 € |
| 5.000 | 0,63353 € | 3.167,65 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

