
H811R5DYA | |
|---|---|
DigiKey Part Number | H811R5DYA-ND |
Manufacturer | |
Manufacturer Product Number | H811R5DYA |
Description | RES 11.5 OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.5 Ohms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62982 € | 314,91 € |
| Unit Price without VAT: | 0,62982 € |
|---|---|
| Unit Price with VAT: | 0,74949 € |

