Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H810KFDA | |
|---|---|
DigiKey Part Number | H810KFDA-ND |
Manufacturer | |
Manufacturer Product Number | H810KFDA |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H810KFDA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H810KDYA | TE Connectivity Passive Product | 0 | H810KDYA-ND | 0,62982 € | Parametric Equivalent |
| H810KFYA | TE Connectivity Passive Product | 0 | H810KFYA-ND | 0,45464 € | Parametric Equivalent |
| ERC5510K000DEEB600 | Vishay Dale | 0 | 541-ERC5510K000DEEB600TR-ND | 1,75164 € | Parametric Equivalent |
| ERC5510K000DEEK600 | Vishay Dale | 0 | 541-ERC5510K000DEEK600-ND | 6,79610 € | Parametric Equivalent |
| ERC5510K000FEEA600 | Vishay Dale | 0 | 541-ERC5510K000FEEA600TR-ND | 1,07834 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39978 € | 199,89 € |
| Unit Price without VAT: | 0,39978 € |
|---|---|
| Unit Price with VAT: | 0,47574 € |





