Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H810KBZA | |
|---|---|
DigiKey Part Number | H810KBZA-ND |
Manufacturer | |
Manufacturer Product Number | H810KBZA |
Description | RES 10K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H810KBZA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H810KBCA | TE Connectivity Passive Product | 0 | H810KBCA-ND | 0,61718 € | Parametric Equivalent |
| ERC5510K000BHEA600 | Vishay Dale | 0 | 541-ERC5510K000BHEA600TR-ND | 2,73030 € | Parametric Equivalent |
| ERC5510K000BHEB600 | Vishay Dale | 0 | 541-ERC5510K000BHEB600TR-ND | 3,01552 € | Parametric Equivalent |
| ERC5510K000BHEK600 | Vishay Dale | 0 | 541-ERC5510K000BHEK600-ND | 9,45940 € | Parametric Equivalent |
| MF1/4CCT52R1002B | KOA Speer Electronics, Inc. | 3.001 | 2019-MF1/4CCT52R1002BCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56172 € | 280,86 € |
| Unit Price without VAT: | 0,56172 € |
|---|---|
| Unit Price with VAT: | 0,66845 € |






