Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H8100KFCA | |
|---|---|
DigiKey Part Number | H8100KFCA-ND |
Manufacturer | |
Manufacturer Product Number | H8100KFCA |
Description | RES 100K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8100KFCA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H8100KDCA | TE Connectivity Passive Product | 0 | H8100KDCA-ND | 0,44598 € | Parametric Equivalent |
| H8100KFDA | TE Connectivity Passive Product | 0 | H8100KFDA-ND | 0,39978 € | Parametric Equivalent |
| ERC55100K00DEEK600 | Vishay Dale | 0 | 541-ERC55100K00DEEK600-ND | 6,79610 € | Parametric Equivalent |
| ERC55100K00DHEA600 | Vishay Dale | 0 | 541-ERC55100K00DHEA600TR-ND | 1,28981 € | Parametric Equivalent |
| ERC55100K00DHEB600 | Vishay Dale | 0 | 541-ERC55100K00DHEB600TR-ND | 1,47972 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36528 € | 182,64 € |
| Unit Price without VAT: | 0,36528 € |
|---|---|
| Unit Price with VAT: | 0,43468 € |




