
H4P8K2FCA | |
|---|---|
DigiKey Part Number | H4P8K2FCA-ND |
Manufacturer | |
Manufacturer Product Number | H4P8K2FCA |
Description | RES 8.2K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,59000 € | 14,75 € |
| 50 | 0,55780 € | 27,89 € |
| 100 | 0,52800 € | 52,80 € |
| 250 | 0,49268 € | 123,17 € |
| 500 | 0,46894 € | 234,47 € |
| 1.000 | 0,44765 € | 447,65 € |
| 5.000 | 0,40699 € | 2.034,95 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

