
H4P51RFZA | |
|---|---|
DigiKey Part Number | A129360-ND |
Manufacturer | |
Manufacturer Product Number | H4P51RFZA |
Description | RES 51 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,49440 € | 12,36 € |
| 50 | 0,46720 € | 23,36 € |
| 100 | 0,44230 € | 44,23 € |
| 250 | 0,41248 € | 103,12 € |
| 500 | 0,39236 € | 196,18 € |
| 1.000 | 0,37433 € | 374,33 € |
| 5.000 | 0,33978 € | 1.698,90 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

