4.3 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4P4K3FCA

DigiKey Part Number
H4P4K3FCA-ND
Manufacturer
Manufacturer Product Number
H4P4K3FCA
Description
RES 4.3K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.146" Dia x 0.394" L (3.70mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,48690 €243,45 €
Unit Price without VAT:0,48690 €
Unit Price with VAT:0,57941 €