
H4P30RFCA | |
|---|---|
DigiKey Part Number | H4P30RFCA-ND |
Manufacturer | |
Manufacturer Product Number | H4P30RFCA |
Description | RES 30 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47802 € | 239,01 € |
| Unit Price without VAT: | 0,47802 € |
|---|---|
| Unit Price with VAT: | 0,56884 € |

