Parametric Equivalent

H4P2K61DZA | |
|---|---|
DigiKey Part Number | H4P2K61DZA-ND |
Manufacturer | |
Manufacturer Product Number | H4P2K61DZA |
Description | RES 2.61K OHM 0.5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.5% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H4P2K61DZA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H4P2K61DCA | TE Connectivity Passive Product | 0 | H4P2K61DCA-ND | 0,69164 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62426 € | 312,13 € |
| Unit Price without VAT: | 0,62426 € |
|---|---|
| Unit Price with VAT: | 0,74287 € |


