Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H4P200RFZA | |
|---|---|
DigiKey Part Number | H4P200RFZA-ND |
Manufacturer | |
Manufacturer Product Number | H4P200RFZA |
Description | RES 200 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H4P200RFZA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H4P200RDCA | TE Connectivity Passive Product | 0 | H4P200RDCA-ND | 0,62956 € | Parametric Equivalent |
| H4P200RDZA | TE Connectivity Passive Product | 0 | H4P200RDZA-ND | 0,62426 € | Parametric Equivalent |
| H4P200RFCA | TE Connectivity Passive Product | 0 | H4P200RFCA-ND | 0,47802 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33604 € | 168,02 € |
| Unit Price without VAT: | 0,33604 € |
|---|---|
| Unit Price with VAT: | 0,39989 € |


