
H4P1K2FCA | |
|---|---|
DigiKey Part Number | H4P1K2FCA-ND |
Manufacturer | |
Manufacturer Product Number | H4P1K2FCA |
Description | RES 1.2K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.146" Dia x 0.394" L (3.70mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 $ | 0,95 $ |
| 10 | 0,78500 $ | 7,85 $ |
| 25 | 0,72840 $ | 18,21 $ |
| 50 | 0,68860 $ | 34,43 $ |
| 100 | 0,65190 $ | 65,19 $ |
| 250 | 0,60844 $ | 152,11 $ |
| 500 | 0,57922 $ | 289,61 $ |
| 1.000 | 0,55303 $ | 553,03 $ |
| 5.000 | 0,50301 $ | 2.515,05 $ |
| Unit Price without VAT: | 0,95000 $ |
|---|---|
| Unit Price with VAT: | 1,13050 $ |

