
H4P180KFDA | |
|---|---|
DigiKey Part Number | H4P180KFDA-ND |
Manufacturer | |
Manufacturer Product Number | H4P180KFDA |
Description | RES 180K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45314 € | 226,57 € |
| Unit Price without VAT: | 0,45314 € |
|---|---|
| Unit Price with VAT: | 0,53924 € |

