
H486R6DYA | |
|---|---|
DigiKey Part Number | H486R6DYA-ND |
Manufacturer | |
Manufacturer Product Number | H486R6DYA |
Description | RES 86.6 OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H486R6DYA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80590 € | 402,95 € |
| Unit Price without VAT: | 0,80590 € |
|---|---|
| Unit Price with VAT: | 0,95902 € |

