
H4500KBDA | |
|---|---|
DigiKey Part Number | H4500KBDA-ND |
Manufacturer | |
Manufacturer Product Number | H4500KBDA |
Description | RES 500K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,24000 € | 12,40 € |
| 25 | 1,15080 € | 28,77 € |
| 50 | 1,08920 € | 54,46 € |
| 100 | 1,03270 € | 103,27 € |
| 250 | 0,96608 € | 241,52 € |
| 500 | 0,92164 € | 460,82 € |
| 1.000 | 0,88200 € | 882,00 € |
| 5.000 | 0,80679 € | 4.033,95 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

