
H413K3BCA | |
|---|---|
DigiKey Part Number | H413K3BCA-ND |
Manufacturer | |
Manufacturer Product Number | H413K3BCA |
Description | RES 13.3K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H413K3BCA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H413K3BDA | TE Connectivity Passive Product | 0 | H413K3BDA-ND | 0,93920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84510 € | 422,55 € |
| Unit Price without VAT: | 0,84510 € |
|---|---|
| Unit Price with VAT: | 1,00567 € |


