
H4105RBYA | |
|---|---|
DigiKey Part Number | H4105RBYA-ND |
Manufacturer | |
Manufacturer Product Number | H4105RBYA |
Description | RES 105 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H4105RBYA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04482 € | 522,41 € |
| Unit Price without VAT: | 1,04482 € |
|---|---|
| Unit Price with VAT: | 1,24334 € |

