
FSQ5WR47J | |
|---|---|
DigiKey Part Number | FSQ5WR47J-ND |
Manufacturer | |
Manufacturer Product Number | FSQ5WR47J |
Description | RES 0.47 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Fusible, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 0,33795 € | 648,86 € |
| Unit Price without VAT: | 0,33795 € |
|---|---|
| Unit Price with VAT: | 0,40216 € |

