FCR, Neohm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR2010J27R

DigiKey Part Number
FCR2010J27R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR2010J27R
Description
RES SMD 27 OHM 5% 1/2W 2010
Customer Reference
Detailed Description
27 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Flame Proof, Fusible, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FCR2010J27R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.