330 Ohms ±5% 4W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB4330RJ

DigiKey Part Number
FCB4330RJ-ND
Manufacturer
Manufacturer Product Number
FCB4330RJ
Description
RES 330 OHM 5% 4W RADIAL
Customer Reference
Detailed Description
330 Ohms ±5% 4W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FCB4330RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.197" Dia x 0.953" L (5.00mm x 24.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.