
FCB412RJ | |
|---|---|
DigiKey Part Number | FCB412RJ-ND |
Manufacturer | |
Manufacturer Product Number | FCB412RJ |
Description | RES 12 OHM 5% 4W RADIAL |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 4W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | -80/ +40ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia x 0.953" L (5.00mm x 24.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

