100 Ohms ±5% 4W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB4100RJ

DigiKey Part Number
A124531-ND
Manufacturer
Manufacturer Product Number
FCB4100RJ
Description
RES 100 OHM 5% 4W RADIAL
Customer Reference
Detailed Description
100 Ohms ±5% 4W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FCB4100RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.197" Dia x 0.953" L (5.00mm x 24.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.