Similar

ES3WR07J | |
|---|---|
DigiKey Part Number | ES3WR07J-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ES3WR07J |
Description | RES 0.07 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 70 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


