Image for ES3WR05J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3WR05J

DigiKey Part Number
1712-ES3WR05JCT-ND - Cut Tape (CT)
1712-ES3WR05JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ES3WR05J
Description
RES 0.05 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
50 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.000In Stock
Ships from WEC