
EP9WS47RJ | |
|---|---|
DigiKey Part Number | A131423-ND |
Manufacturer | |
Manufacturer Product Number | EP9WS47RJ |
Description | RES 47 OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bag | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,27840 € | 31,96 € |
| 50 | 1,15280 € | 57,64 € |
| 100 | 1,04580 € | 104,58 € |
| 250 | 0,92864 € | 232,16 € |
| 500 | 0,85534 € | 427,67 € |
| 1.000 | 0,79305 € | 793,05 € |
| 5.000 | 0,68225 € | 3.411,25 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

