33 Ohms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP9WS33RJ

DigiKey Part Number
A131421-ND
Manufacturer
Manufacturer Product Number
EP9WS33RJ
Description
RES 33 OHM 5% 9W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 1.575" L (8.50mm x 40.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,66900 €16,69 €
251,44440 €36,11 €
501,30360 €65,18 €
1001,18400 €118,40 €
2501,05296 €263,24 €
5000,97096 €485,48 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €