
EP9WS22RJ | |
|---|---|
DigiKey Part Number | A131419-ND |
Manufacturer | |
Manufacturer Product Number | EP9WS22RJ |
Description | RES 22 OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,27840 € | 31,96 € |
| 50 | 1,15280 € | 57,64 € |
| 100 | 1,04580 € | 104,58 € |
| 250 | 0,92864 € | 232,16 € |
| 500 | 0,85534 € | 427,67 € |
| 1.000 | 0,79305 € | 793,05 € |
| 5.000 | 0,68225 € | 3.411,25 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

