15 Ohms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP9WS15RJ

DigiKey Part Number
A131415-ND
Manufacturer
Manufacturer Product Number
EP9WS15RJ
Description
RES 15 OHM 5% 9W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bag
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.335" Dia x 1.575" L (8.50mm x 40.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,22000 €2,22 €
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €

Other Suppliers on DigiKey

2.050In Stock
Ships from WEC