
EP9W4K7J | |
|---|---|
DigiKey Part Number | A138049-ND |
Manufacturer | |
Manufacturer Product Number | EP9W4K7J |
Description | RES 4.7K OHM 5% 9W AXIAL |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 2.087" L (8.50mm x 53.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,10700 € | 21,07 € |
| 25 | 1,82880 € | 45,72 € |
| 50 | 1,65500 € | 82,75 € |
| 100 | 1,50680 € | 150,68 € |
| 250 | 1,34456 € | 336,14 € |
| 500 | 1,24308 € | 621,54 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

