
EP9W2K2J | |
|---|---|
DigiKey Part Number | A138057-ND |
Manufacturer | |
Manufacturer Product Number | EP9W2K2J |
Description | RES 2.2K OHM 5% 9W AXIAL |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.087" L (8.50mm x 53.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,13300 € | 21,33 € |
| 25 | 1,85200 € | 46,30 € |
| 50 | 1,67580 € | 83,79 € |
| 100 | 1,52580 € | 152,58 € |
| 250 | 1,36152 € | 340,38 € |
| 500 | 1,25874 € | 629,37 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

