
EP9W100RJ | |
|---|---|
DigiKey Part Number | A131401-ND |
Manufacturer | |
Manufacturer Product Number | EP9W100RJ |
Description | RES 100 OHM 5% 9W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.087" L (8.50mm x 53.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,87200 € | 18,72 € |
| 25 | 1,62240 € | 40,56 € |
| 50 | 1,46600 € | 73,30 € |
| 100 | 1,33300 € | 133,30 € |
| 250 | 1,18728 € | 296,82 € |
| 500 | 1,09614 € | 548,07 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

