
EP7WS68RJ | |
|---|---|
DigiKey Part Number | A131400-ND |
Manufacturer | |
Manufacturer Product Number | EP7WS68RJ |
Description | RES 68 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.984" L (8.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,64280 € | 16,07 € |
| 50 | 0,57580 € | 28,79 € |
| 100 | 0,51870 € | 51,87 € |
| 300 | 0,44537 € | 133,61 € |
| 500 | 0,41716 € | 208,58 € |
| 1.000 | 0,38395 € | 383,95 € |
| 5.000 | 0,32482 € | 1.624,10 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

